
Number
Highlights & Details
Elobau 207KS12D Float switch 250 V AC 1 A 1 maker IP67 1 pc(s)
Technical specifications
- Lever length 90 mm
- Product type
Float switch
- Factory colour
Black
- Contact type
1 maker
- Material
Polypropylene
- Connection
Open end cable
- Cable length
1.00 m
- Switching voltage
250 V AC
- Switching current (max.)
1 A
50 W
- Min. temperature
-25 °C
- Max. temperature
+105 °C
- Thread size
M16
- Recess diameter
22 mm
IP67
- RoHS-compliant
Yes
- Type
207KS12D
- Material (details)
PP
- Type
NO or NC contact (depending on installation position)
- Switching capacity
1 A/250 V DC/AC
- Type
207KS12D
- Temperature range
-25 - +105 °C
- Operating voltage
250 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705098 Elobau 207KS12D Float switch 250 V AC 1 A 1 maker IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705098 Elobau 207KS12D Float switch 250 V AC 1 A 1 maker IP67 1 pc(s)
Information
Information 705098 Elobau 207KS12D Float switch 250 V AC 1 A 1 maker IP67 1 pc(s)


