

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ELSO UP socket insert 235004 16A pure white
PG socket
Switch product range
Insert
10 pc(s)
16 A
250 V
Flush mounted (plaster)
White
Protective contact (SCHUKO)
TRUE
1
FALSE
FALSE
Screwed terminal
Untreated
FALSE
1.0
FALSE
50-50 Hz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0.0 mA
Mounting with claw and screw
None
9010
IK03
FALSE
Glossy
FALSE
TRUE
IP20
76.0 mm
79.0 mm
48.0 mm
0.0
FALSE
FALSE
FALSE
0.0
FALSE
1.0
0.0
TRUE
40.0 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2986063 ELSO 235004 ELSO UP socket insert 235004 16A pure white PG socket 10 pc(s)