

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
short circuit resistant
110 - 240 V/AC
Rail mounted PSU (DIN)
110 V AC
12 V
240 V AC
2 A
2 A
24 W
Fixed voltage
12 V
1 x
Screws
(L x W x H) 58 x 18 x 58 mm
80 g
12 V
12 V
20000072
1 pc(s)
Adjustable voltage output
Regulated
18 mm
58 mm
58 mm
IP20
WNT15-12VDC/24W
0.1 W
91 %
70.0000 mm
18 mm
58 mm
58 mm
18 mm
TRUE
1
AC
24 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
12-12 V
FALSE
110-240 V
TRUE
2 A
12 V
yes
User & Safety Instructions 3398258 Eltako 20000072 Rail mounted PSU (DIN) Consumption (standby) 0.1 W 12 V 2 A 24 W No. of outputs:1 x Content 1 pc(s)