There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
short circuit resistant
100-240 V/AC
Rail mounted PSU (DIN)
110 V AC
24 V
240 V AC
2 A
2 A
48 W
Fixed voltage
24 V
1 x
Screws
(L x W x H) 58 x 36 x 58 mm
0.215 kg
24 V
24 V
20000075
1 pc(s)
Adjustable voltage output
Regulated
36 mm
58 mm
58 mm
IP20
WNT15-24VDC/48W
0.2 W
92 %
yes
User & Safety Instructions 3398263 Eltako 20000075 Rail mounted PSU (DIN) Consumption (standby) 0.2 W 24 V 2 A 48 W No. of outputs:1 x Content 1 pc(s)