

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
short circuit resistant
110 - 240 V/AC
Rail mounted PSU (DIN)
110 V AC
12 V
240 V AC
1 A
1 A
12 W
Fixed voltage
12 V
Screws
(L x W x H) 58 x 18 x 58 mm
0.059 kg
12 V
3.3 V
20000175
1 pc(s)
Adjustable voltage output
Regulated
18 mm
58 mm
58 mm
IP20
WNT15U/3,3-12VDC
0.1 W
86 %
Multicolour
18 mm
58 mm
58 mm
18 mm
TRUE
1
AC
12 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
3.3-12 V
FALSE
110-240 V
TRUE
1 A
12 V
1 A
yes
User & Safety Instructions 3398250 Eltako 20000175 Rail mounted PSU (DIN) Consumption (standby) 0.1 W 12 V 1 A 12 W Content 1 pc(s)