Universal dimmer switch with built-in timer, Bluetooth and Eltako Connect APP. Power MOSFET to 300W. Automatic lamp detection. Standby loss of only 0.3 watt. Minimum brightness, maximum brightness, dimming speed, children's room circuit, snooze, Motion detector, On, Off, TI, ER, ESV, TLZ, MIN, MMX, programs with time or astrofunction, time difference solar turn, date and time, location and Bluetooth can be set up using the APP as described in the operating instructions. Modular device for mounting on DIN-EN-60715 TH35 rail. 1 division unit = 18 mm wide, 58 mm deep. Universal dimming switch for lamps up to 300W, depending on the ventilation conditions. Dimmable 230V-LED lamps and dimmable energy saving lamps additionally depend on the lamp electronics and the type of dimming. Switching at zero point with soft on and soft off for saving lamp. Control-, Supply and switching voltage 230V The integrated timer has up to 10 program memory locations. With date and automatic summer time/winter time conversion. Min. Power reserve without battery approx. 5 days. Each memory slot can be saved either with the Astro function (automatic switching after sunrise or sunset), or with one of the 9 functions (on, off, on with dimming value in %, on with memory value, light alarm clock, snooze connection, on with residual light, off with residual brightness, TI). In the event of a power failure, the switch position and the brightness level are saved and, if necessary, switched on when the supply voltage is restored. Automatic electronic overload protection and overheating shut-off. The factory setting is AUTO mode active. Short control commands at the local control input switch on / off, permanent control changes the brightness up to the maximum value. Interrupting the control changes the dimming direction. The central control unit is active, with priority and the motion detector switches on with the memory value. To change or configure the operating mode, you must connect to the Eltako Connect APP. Connect dimmer switch to APP: Press button on front for 6 seconds and the blue LED flashes. Now the connection with the APP can be established (factory setting PIN123123). The flashing of the blue LED signals the pairing readiness; this ends automatically after 3 minutes, but can also >be stopped manually by pressing a key for 6 seconds. Scan QR code on the user manual; the APP guides you through programming process. Once the connection to the APP is established, the blue LED will be lit permanently. If the connection is not disconnected via the APP, it is automatically disconnected after 20 minutes without interaction with the APP. After disconnecting the connection via the APP, the dimmer switch signals connectivity again and the blue LED flashes. Change PIN: The PIN for the Bluetooth connection can be changed in the APP under the entry Device PIN. Bluetooth reset (delete a changed PIN if necessary): Press the button on the front 8 times briefly. The dimming value setting AUTO allows all kinds of lamps to be dimmed. Phase control LC1-LC3 are comfort positions with different dimming curves for dimmable 230V LED lamps, which cannot be dimmed far enough on car due to the design and therefore have to be forced to phase control. Phase section LC4-LC6 are Comfort positions with different dimming curves for dimmable 230V LED lamps, which cannot be dimmed far enough on car. In the phase section and phase section settings, no inductive (wound) transformers may be used. Moreover, the maximum number of lamps can be lower due to their design than in automatic mode. You can always switch it on or off manually by briefly pressing the button on the front. By means of the control input A1 the universal button is controlled pulse-wise. A direction button for OFF can be connected via the diode RTD (any polarity). Another direction button for ON is connected directly to A1. On 1. Control pulse OFF, the dimmer switch switches control input A1 to the direction switch. In order to switch the control input A1 back to the universal switch button, the supply voltage must be switched off briefly or switched over in the APP under basic settings. A motion detector can be connected via the BM control input. The additional control inputs ZE and ZA are controlled centrally on and centrally off with priority. Priority because these control inputs cannot be overdriven by other control inputs as long as the central control contact is closed. The lighting of the green LED signals control of one of the four control inputs.
This text is machine translated.