

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

TDR
MFZ12DDX-UC
Multifunction
Screw terminal
On-/Off-delay
Impulse ON through contact timer
Impulse OFF through contact timer
On-delay, additive
On-delay, pulse
Pulse shaper
Single-shot leading-edge
Single-shot trailing-edge
Single shot leading and trailing edge
On-delay
Show more230 V
230 V
230 V (max)
1 change-over
Copper
230 V AC
10 A
2000 W
0.1 s
99 h
18 mm
66 mm
58 mm
(W x H x D) 18 x 66 x 58 mm
1 pc(s)
B/w display
Yes
digital
890 g
10 A
DIN rail
18 mm
Multi function
66 mm
58 mm
58 mm
0
0
10 A
1
1
8-230 V
50-50 Hz
AC/DC
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
8-230 V
2000 W
1000 VA
1000 VA
500 VA
AC
1
Copper
230-230 V
8-8 V
0
0
Thermoplastic
not relevant
Datasheet 2162034 Eltako 23001004 MFZ12DDX-UC TDR Multifunction 230 V 1 pc(s) Time range: 0.1 s - 99 h 1 change-over
User & Safety Instructions 2162034 Eltako 23001004 MFZ12DDX-UC TDR Multifunction 230 V 1 pc(s) Time range: 0.1 s - 99 h 1 change-over