

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Button tester
PTN12-230V
Multifunction
Screws
Off-delay
230 V AC
1 change-over
Copper
250 V AC
10 A
2300 W
0.1 s
14400 s
18 mm
66 mm
58 mm
(W x H x D) 18 x 66 x 58 mm
1 pc(s)
10 A
DIN rail
18 mm
Other
66 mm
58 mm
58 mm
Analogue with single function
10 A
1
1
250-250 V
AC
50-50 Hz
AC/DC
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
8-230 V
Minutes/hours
10-180
2000 W
AC
1
Copper
230-230 V
8-8 V
0
0
Thermoplastic
not relevant
Datasheet 2637193 Eltako 23001802 PTN12-230V Button tester Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 change-over Piece
User & Safety Instructions 2637193 Eltako 23001802 PTN12-230V Button tester Multifunction 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 change-over Piece