2-channel timer with display and Bluetooth with the APP Eltako connect. 1+1 changer floating 10A/250V AC, with DX-technology. With display lighting and Astro function. Stand-by loss only 0.1-0.3 watt. Supply voltage 12..230V UC. Control inputs central ON and central OFF for 8..230V UC, electrically isolated from the supply voltage and switching voltage. DIN-EN 60715 TH35 DIN rail mounting device. 2 division unit = 36 mm wide, 58 mm deep. With the patented Eltako duplex technology (DX) the normally floating contacts can still switch in the zero crossing when switching from 230V/50Hz alternating voltage and thus the wear and tear are drastically reduced. Simply connect the N conductor to the respective terminal (N) and L to 1(L) and/or 4(L). Thus results in an additional standby loss of only 0.1 watts Up to 60 timer clock memory slots are distributed freely to the channels. With date and automatic change-over from summer to winter time. Min. Power reserve without battery approx. 7 days. Each memory position can be occupied either with the Astro function (automatic switching after sunrise or sunset), the on-time and switch-off time or with a pulse-time (factory setting is 2 seconds). The Astro on/off time can be moved up to ± 2 hours. In addition, a time shift of up to ± 2 hours influenced by the solstice can be entered. Central control ON (terminals +E1/-E2) or OFF (terminals +F1/-E2) with priority in ZEA mode (automatic operation with central control). The timer can be set either via Bluetooth with the APP or with the MODE and SET buttons. A key lock is possible. By the 1. By pressing MODE or SET, the display illumination is switched on. 20 seconds after the last MODE or SET operation, the program automatically jumps back to normal display and the display light is switched off. Connect the timer to the APP: Press SET, the display shows BLE (Bluetooth) and the ID of the timer. Now the connection with the APP can be established (factory setting PIN 123123). Scan QR code on the user manual; the APP guides you through programming process. After the connection to the APP is established, BLE+ appears in the display. The MODE and SET keys are now locked. After 20 minutes of no interaction with the timer, the connection is automatically disconnected. Change PIN: The PIN for the Bluetooth connection can be changed in the APP under the entry Device PIN. Bluetooth reset (delete possibly changed PIN): The connection to the APP must be disconnected. Press MODE and SET simultaneously for 2 seconds, RES flashes in the display. Now press SET for 2 seconds, BLE appears in the display. If confirmed with SET, the BLE reset is performed, the PIN is deleted and the factory setting is restored. Set the timer with the MODE and SET buttons: Set language: After applying the supply voltage, you can select the language with SET within 10 seconds and confirm with MODE. D = German, GB = English, F = French, IT = Italian and ES = Spanish. Then the normal display appears: Weekday, time, day and month. Fast forward: The following settings quickly increase the numbers when the Enter key is pressed for a longer period of time. Release and press again for a longer period of time changes direction. Setting the time: Press MODE and then use the SET function to search for the CLOCK and select it with MODE. Select the hour for S with SET and confirm with MODE. Proceed in the same way for M as for Minute. Set Date: Press MODE and then use the SET function to search for DAT and select MODE. For J, select the year with SET and confirm with MODE. Proceed in the same way for M as month and T as day. The last setting, in the order, the day of the week flashes. It can be set with SET and confirmed with MODE. Other settings such as location for the Astro function, manual ON or OFF, summer/winter time changeover, random mode, key lock and input of the timer program according to user manual.
This text is machine translated.