

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
MFZ12-230V
Multifunction
Screw terminal
Off-delay
On-delay
Impulse ON through contact timer
Impulse OFF through contact timer
On-delay, pulse
Single-shot leading-edge
Single-shot trailing-edge
On-/Off-delay
ON-triggered
OFF-triggerd
230 V
1 maker
Copper
230 V AC
10 A
1000 W
0.1 s
40 h
18 mm
66 mm
58 mm
(W x H x D) 18 x 66 x 58 mm
1 pc(s)
860 g
10 A
18 mm
66 mm
58 mm
10 A
1
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
1000 W
500 VA
500 VA
250 VA
AC
1
Copper
230-230 V
8-8 V
Thermoplastic
yes
Datasheet 2162041 Eltako 23100530 MFZ12-230V TDR Multifunction 230 V 1 pc(s) Time range: 0.1 s - 40 h 1 maker
User & Safety Instructions 2162041 Eltako 23100530 MFZ12-230V TDR Multifunction 230 V 1 pc(s) Time range: 0.1 s - 40 h 1 maker