

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
88 V AC
24 V
264 V AC
1 A
1 A
24 W
Fixed voltage
24 V
1 x
Screw terminal
(L x W x H) 58 x 36 x 58 mm
0.132 kg
24 V
24 V
30014032
1 pc(s)
Adjustable voltage output
Regulated
36 mm
58 mm
58 mm
IP20
SNT14-24V/24W
0.2 W
86 %
18 mm
58 mm
58 mm
0.1 VA
18 mm
TRUE
1
DC
24 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
24-24 V
FALSE
88-264 V
TRUE
1 A
24 V
1 A
yes
User & Safety Instructions 2162183 Eltako 30014032 Rail mounted PSU (DIN) Consumption (standby) 0.2 W 24 V 1 A 24 W No. of outputs:1 x Content 1 pc(s)