

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
Rail mounted PSU (DIN)
230 V AC
12 V
230 V AC
1 A
1 A
12 W
Fixed voltage
12 V
1 x
Screw terminal
(L x W x H) 58 x 18 x 58 mm
0
12 V
12 V
30014062
1 pc(s)
Adjustable voltage output
Regulated
18 mm
58 mm
58 mm
IP20
FSNT14-12V/12W
0.2 W
83 %
18 mm
58 mm
58 mm
18 mm
TRUE
1
AC
12 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
12-12 V
FALSE
230-230 V
TRUE
1 A
12 V
yes
User & Safety Instructions 2162187 Eltako 30014062 Rail mounted PSU (DIN) Consumption (standby) 0.2 W 12 V 1 A 12 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2162187 Eltako 30014062 Rail mounted PSU (DIN) Consumption (standby) 0.2 W 12 V 1 A 12 W No. of outputs:1 x Content 1 pc(s)