

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
240 V AC
1 A
1 A
110 V AC
(L x W x H) 33 x 45 x 45 mm
12 V
Screws
10 W
IP20
short circuit resistant
Adjustable voltage output
Regulated
45 mm
45 mm
33 mm
WNT61-12VDC/10W
70.0000 mm
45 mm
45 mm
33 mm
45 mm
FALSE
AC
10 W
TRUE
Screw connection
FALSE
TRUE
TRUE
IP20
12-12 V
FALSE
110-240 V
TRUE
1 A
12 V
1 A
yes
User & Safety Instructions 3398262 Eltako 61000264 SMPSU 12 V 1 A 10 W