

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
240 V AC
0.42 A
420 mA
110 V AC
(L x W x H) 33 x 45 x 45 mm
24 V
Screws
10 W
IP20
short circuit resistant
Adjustable voltage output
Regulated
45 mm
45 mm
33 mm
WNT61-24VDC/10W
70.0000 mm
45 mm
45 mm
33 mm
45 mm
FALSE
AC
10 W
TRUE
Screw connection
FALSE
TRUE
IP20
24-24 V
FALSE
110-240 V
TRUE
0.42 A
24 V
0.42 A
yes
User & Safety Instructions 3398248 Eltako 61000265 SMPSU 24 V 0.42 A 10 W