

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
MFZ61DX-UC
Multifunction
Screw terminal
Off-delay
On-delay
Impulse ON through contact timer
On-delay, pulse
Single-shot leading-edge
Single-shot trailing-edge
230 V
1 maker
Copper
230 V AC
10 A
2000 W
0.5 s
1 h
45 mm
45 mm
18 mm
(W x H x D) 45 x 45 x 18 mm
1 pc(s)
Multicolour
10 A
Surface mounted (plaster)
18 mm
Multi function
66 mm
58 mm
18 mm
1
0
10 A
0
8-230 V
50-50 Hz
AC/DC
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
8-230 V
1-1
2000 W
1000 VA
500 VA
AC
1
Copper
230-230 V
8-8 V
0
1
Thermoplastic
not relevant
Datasheet 2162234 Eltako 61100604 MFZ61DX-UC TDR Multifunction 230 V 1 pc(s) Time range: 0.5 s - 1 h 1 maker
Datasheet 2162234 Eltako 61100604 MFZ61DX-UC TDR Multifunction 230 V 1 pc(s) Time range: 0.5 s - 1 h 1 maker
User & Safety Instructions 2162234 Eltako 61100604 MFZ61DX-UC TDR Multifunction 230 V 1 pc(s) Time range: 0.5 s - 1 h 1 maker