

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electricity meter (3-phase)
10 A
Digital
Calibrated
(L x W x H) 58 x 70 x 82 mm
230 V
400 V
0.8 W
Active power
70 mm
82 mm
58 mm
80 A
80 A (max)
DSZ14DRSZ-3x80A MID
RS485
Eltako
DRA (DIN-rail adapter)
70 mm
Direct measurement
82 mm
58 mm
Purchase/supply
Digital
0.8 W
50-50 Hz
80 A
4
7
Electronic
IP20
RS-485
Effective power
Two-tariff
External
TRUE
Measuring Instruments Directive
Electrical
B
Four conductor
230-230 V
400-400 V
10 A
not relevant
Datasheet 2637486 Eltako DSZ14DRSZ-3x80A MID 28465715 Electricity meter (3-phase) Digital 10 A 1 pc(s)
User & Safety Instructions 2637486 Eltako DSZ14DRSZ-3x80A MID 28465715 Electricity meter (3-phase) Digital 10 A 1 pc(s)