

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
R12-100-24V DC
Multicolour
24 V DC
24 V DC
1 maker
AgSnO2
24 V
8 A
1.9 W
+ switch
IP20
IP50
50 °C
-5 °C
55 mm
18 mm
55 mm
(L x W x H) 55 x 18 x 55 mm
1 pc(s)
95.00
Yes
59.0000 mm
DIN rail
Other
55 mm
16 A
1
24-24 V
DC
50-50 Hz
AC
230-230 V
10 A
2300 W
2300 VA
2300 VA
500 VA
0
1
0
not relevant
Datasheet 1910784 Eltako R12-100-24V DC Relay Nominal voltage: 24 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)
User & Safety Instructions 1910784 Eltako R12-100-24V DC Relay Nominal voltage: 24 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)