1 closer potential-free 16A/250V AC, 230V-LED-lamps up to 600W, bulbs 2000W. No standby loss. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. Most modern hybrid technology combines the advantages of wear-free electronic control with the high output of special relays. With the patented Eltako duplex technology (DX) the normally floating contacts can still switch in the zero crossing when switching from 110 to 240V AC 50Hz and thus drastically reduce the wear and tear. Simply connect the N conductor to terminal (N) and L to 1(L). This results in a standby loss of only 0.1 watts. If the contact is used to control switching devices which do not switch in the zero-crossing mode, (N) should not be connected, as the additional closing delay will otherwise cause the opposite effect. Control voltage 110-240V AC. Very low switching noise. Control display with LED. The terminal assignment is identical to the electromechanical switching relay R12-100-. The use of a bi-stable relay means that even when switched on, there is no coil power loss and no heat up through it. The relay contact can be open or closed upon commissioning and is synchronized upon first operation. This relay is not suitable for feedback with the switching voltage of a dimmer switch. Use only relays ESR12DDX-UC, ESR12NP-230V+UC or ESR61NP-230V+UC. The electronics have no separate power supply and therefore no standby loss. Only when the control contact is closed is the microcontroller activated which switches the bistable relay in the right direction. When the control contact is opened or the control voltage drops, it switches back.
This text is machine translated.