1 potential-free make contact 16A/250V AC with tungsten-feed contact, max. Inrush current 500A/2ms. 230V LED lamps up to 600 W, 3300W incandescent lamps. No standby loss. DIN-EN 60715 TH35 DIN rail mounting device. 1 division unit = 18 mm wide, 58 mm deep. Most modern hybrid technology combines the advantages of wear-free electronic control with the high output of special relays. With the patented Eltako-Duplex-Technology (DX) the normally potential-free contacts during switching of 230V-alternating voltage 50Hz can nevertheless switch in the zero crossing and thus the wear and tear can be drastically reduced. Simply connect the N conductor to terminal (N) and L to 1 (L). This results in a standby loss of only 0.1 watts. If the contact is used to control switching devices which do not switch in the zero-crossing mode, (N) should not be connected, as the additional closing delay will otherwise cause the opposite effect. Universal control voltage 8..230V UC. Low switching noise. Control display with LED. The use of a bi-stable relay means that even when switched on, there is no coil power loss and no heat up through it. The relay contact can be open or closed upon commissioning and is synchronized upon first operation. This relay is not suitable for feedback with the switching voltage of a dimmer switch. Use only relays ESR12DDX-UC, ESR12NP-230V+UC or ESR61NP-230V+UC. The electronics have no separate power supply and therefore no standby loss. Only when the control contact is closed is the microcontroller activated which switches the bistable relay in the right direction. When the control contact is opened or the control voltage drops, it switches back.
This text is machine translated.