

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
electronic
Electricity meter (AC)
5 A
Digital
Manufacturer-specific
(L x W x H) 58 x 18 x 82 mm
20 mA
20 mA
Direct measurement
230 V
0.4 W
18 mm
50 Hz
1 %
B
Active power
18 mm
82 mm
58 mm
32 A
32 A (max)
WSZ14DRSE-32A
32 A
DRA (DIN-rail adapter)
18 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.4 W
50-50 Hz
32 A
1
7
Electronic
IP20
Other
Effective power
One-tariff
TRUE
FALSE
Optic
S0
2000-2000 Imp/kWh (kvarh)
B
Single phase
FALSE
230-230 V
5 A
yes
User & Safety Instructions 3398236 Eltako WSZ14DRSE-32A 28032716 Electricity meter (AC) Digital 5 A 1 pc(s)