

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
direct measuring
Electricity meter (AC)
32 A
Digital
230 V
White
(L x W x H) 58 x 18 x 58 mm
86.00
20 mA
20 mA
230 V
0.4 W
18 mm
50 Hz
1 %
B
No
Active power
230 V (max)
230 V
18 mm
58 mm
58 mm
32 A
32 A (max)
WSZ15DE-32A
Piece
32 A
70.0000 mm
DRA (DIN-rail adapter)
18 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.4 W
50-50 Hz
32 A
1
7
Electronic
IP20
Other
Effective power
One-tariff
TRUE
FALSE
Optic
S0
2000-2000 Imp/kWh (kvarh)
B
Single phase
FALSE
230-230 V
230-230 V
5 A
not relevant
User & Safety Instructions 2162048 Eltako WSZ15DE-32A 28032615 Electricity meter (AC) Digital 32 A MID-approved: No Piece 1 pc(s)