Permanently hot drinks with the Ember Tumbler
The Ember Tumbler is designed to be used wherever life leads you, and not only keeps your coffee hot. With our largest cup to date, the 16-ounce cup, you can set an exact drinking temperature and keep it there for up to 3 hours, so that your coffee is never too hot or too cold. It features our most advanced chip ever for improved Bluetooth® reliability and a simplified pairing process. All cups are supplied with two lids so that you can choose between the leak-proof handle lid and the leak-proof sliding lid.
The EMBER Tumbler is made of a robust stainless steel construction, is easy to clean and can be safely immersed up to 1 meters in water. Both covers are dishwasher safe Suitable for most drinks holders in the car with a diameter of at least 3.5 inches.
Perfect temperature throughout
The built-in battery in the Ember Tumbler keeps your drink hot for up to 180 minutes with a full battery, or all day long on the charging station. Set the desired temperature to 50°C - 62.5°C.
The world's smartest thermal cup
Precise temperature control and level measurement with the advanced EMBER precision sensors. Experience consistency through convection flow; with auto-sleep and regular firmware updates for the best drinking experience.
Two are better than one
With the help of the two accompanying lids you can select the lid that is best suited for you. A leak-proof lid for easy carrying or drinking lid. It's your decision.
Control with your smartphone
APP-CONTROLLED: The EMBER Smart mug coffee cup allows you to control your hot beverage with your smartphone or mobile phone. Connect to the Ember-APP to set your desired temperature. The coffee cup to go also works without APP. It automatically adjusts to 57°C and stores the last used temperature, WAS makes it a perfect gift for men and women.
Auto sleep function
The Ember Mug has an auto-sleep function that wakes up intelligently when you fill in hot liquid and switches to sleep mode when not in use. You only need to switch it on once. EMBER also remembers your last preferred temperature so that you can remove it from the shelf and use it without turning it on and off every time or using the APP. Again, it's about making everything lean and simple! Ember is a technical product, but it has been designed to integrate seamlessly into everyday life.
Mat for charging
The cup comes with a newly designed base for recharging. Place the EMBER on the loading guide and it will remain charged all day long.
Precision in the palm of your hands
Ember is smarter than your thermos flask because it is a networked device. With the Ember-APP you can set your temperature, adjust settings for your favorite drinks, get notifications when the desired temperature is reached, personalize your cup and much more.
This text is machine translated.