
Number
Highlights & Details
Multi-channel process controller for analogue signals with communication interface
- 320 x 240 pixel TFT-LCD-display8 analogueue inputs ON/OFF controlRelay or (pnp "source") transistor outputSensor error detectionAdjustable temperature offset3 different alarm and pre-alarm types for each channel (high, low and band alarms)User-defined channel namesDisplay of scan modesOperation with real-time clock (RTC)Modbus RTU communication protocol (RS-232, RS-485 and Ethernet communication)Data logging to USB flash memoryAdjustable time interval for data recordingPassword protection for programming mode
Technical specifications
- Product type
Temperature controller
- Type
CHANNEL8A-N
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-200 up to +650 °C
- Max. temperature reading
+650 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
8
- Dim
(L x W x H) 96 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
96 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Manufacturer part #
CHANNEL8A-N.1.R.2EU
- Mounting type
Recess-mount
- Interfaces
USB
- Weight
400 g
Documents & Downloads
Datasheet
Datasheet 2589155 Emko CHANNEL8A-N Bang-bang Temperature controller -200 up to +650 °C 5 A relay (L x W x H) 96 x 96 x 96 mm
User & Safety Instructions
User & Safety Instructions 2589155 Emko CHANNEL8A-N Bang-bang Temperature controller -200 up to +650 °C 5 A relay (L x W x H) 96 x 96 x 96 mm
Description
This text is machine translated.

















