
Number
Highlights & Details
Emko ERM-3770-N.5.00.0.0/00.00/0.0.0.0 Tachometer
- 4-digit display
- NPN or PNP input type
- Process setpoint and alarm setpoint
- Alarm output
- Relay or SSR driver output
- Adjustable decimal point
- Scaling factor
- Input signal from 0.07 Hz to 10000 Hz
- Password protection for menu settings
- This text is machine translated.
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
0.01 % Vollausschlag
- Speed resolution
10000 U/min
- Operating voltage
230 V AC
- Dim
(L x W x H) 63 x 77 x 35 mm
Manufacturer's standards (no certificate)
- Weight
160 g
- Display
LED
- Rotational speed, mechanical (max.)
10000 U/min
- Rotational speed, mechanical (min.)
7 U/min
- Rotational speed, optical (max.)
10000 U/min
- Rotational speed, optical (min.)
7 U/min
- Rotational speed range (max.)
7 - 10000 U/min
- Rotational speed (optical)
7 - 10000 U/min
- Width
77 mm
- Height
35 mm
- Length
63 mm
- Type
ERM-3770-N.5.00.0.0/00.00/0.0.0.0
Documents & Downloads
Datasheet
Datasheet 2352372 Emko ERM-3770-N.5.00.0.0/00.00/0.0.0.0 Tachometer Optical 7 - 10000 U/min 7 - 10000 U/min
User & Safety Instructions
User & Safety Instructions 2352372 Emko ERM-3770-N.5.00.0.0/00.00/0.0.0.0 Tachometer Optical 7 - 10000 U/min 7 - 10000 U/min












