
Emko ESM-1510-N.5.12.0.1/00.00/2.1.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 5 A relay (L x W x H) 62 x
Number
Highlights & Details
3-digit ON/OFF temperature regulator EMKO ESM -1510.5. 12.0.1/00. 3.00. 1.0.0 including PTC sensor
- Hysteresis
- Programmable Min./Max.-threshold
- Switch-on delay
- Adjustable on heating or cooling function
- Password protection
Technical specifications
- 3-digit LED display
- Digit height: 9 mm
- Operating temperature 0 °C to +50 °C
- DIN-rail mounting:
- Accuracy ±1 % of full scale
- Approvals: GOST-R, CE.
- Product type
Temperature controller
- Type
ESM-1510-N.5.12.0.1/00.00/2.1.0.0
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-50 up to 130 °C
- Max. temperature reading
130 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Outputs
1 relay 5 A/250 V
- Dim
(L x W x H) 62 x 35 x 90 mm
- Factory colour
White
- Height
90 mm
- Length
62 mm
- Width
35 mm
IP20
- Sensor type
PTC
- Manufacturer part #
ESM-1510-N.5.12.0.1/00.00/2.1.0.0
- Mounting type
DIN rail
- Sensor type
PTC
- Weight
140 g
Documents & Downloads
Datasheet
Datasheet 1273964 Emko ESM-1510-N.5.12.0.1/00.00/2.1.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 5 A relay (L x W x H) 62 x
User & Safety Instructions
User & Safety Instructions 1273964 Emko ESM-1510-N.5.12.0.1/00.00/2.1.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 5 A relay (L x W x H) 62 x
Description
This text is machine translated.
Features
- PTC insertion sensor -50°C to +150 °C with 1.5 m silicone cable
- 1 relay output.













