
Emko ESM-1510-N Bang-bang Temperature controller J -50 up to 800 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm
Number
Highlights & Details
Temperature controller with heating and cooling function for mounting on DIN rail
- 3-digit display2-point temperature controlHeating or cooling function can be selectedHysteresisAdjustable temperature offset valuesAdjustable minimum and maximum setpointsFunction can be set to on, off or cyclic in the event of a sensor failureCompressor protection through adjustable pause timesPassword protection for program settings
Technical specifications
- Product type
Temperature controller
- Type
ESM-1510-N
- Thermostat type
Bang-bang
- Operating voltage
24 V DC
24 V AC
- Reading range
-50 up to 800 °C
- Max. temperature reading
800 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
10 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 61.2 x 35 x 90 mm
- Factory colour
White
- Height
90 mm
- Length
61.2 mm
- Width
35 mm
IP20
- Sensor type
J
- Manufacturer part #
ESM-1510-N.2.05.0.1/00.00/2.0.0.0
- Mounting type
DIN rail
- Sensor type
J
- Weight
140 g
Documents & Downloads
Datasheet
Datasheet 2589103 Emko ESM-1510-N Bang-bang Temperature controller J -50 up to 800 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm
User & Safety Instructions
User & Safety Instructions 2589103 Emko ESM-1510-N Bang-bang Temperature controller J -50 up to 800 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm
Description
This text is machine translated.

















