
Emko ESM-1510-N Bang-bang Temperature controller Pt100 -50 up to 400 °C 5 A relay (L x W x H) 62 x 35 x 90 mm
Number
Highlights & Details
EMKO ESM-1510-N. 8.11.0.1/00.00/2.0.0.0 3-digit ON/OFF temperature controller for Pt100 sensor
- 3-digit display
- 2-point temperature control
- Heating or cooling function can be selected
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Password protection for program settings
Technical specifications
- Product type
Temperature controller
- Type
ESM-1510-N
- Thermostat type
Bang-bang
- Operating voltage
10 V DC
12 V DC
24 V DC
30 V DC
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 62 x 35 x 90 mm
- Factory colour
White
- Height
90 mm
- Length
62 mm
- Width
35 mm
IP20
- Sensor type
Pt100
- Manufacturer part #
ESM-1510-N.8.11.0.1/00.00/2.0.0.0
- Mounting type
DIN rail
- Sensor type
Pt100
- Weight
140 g
Documents & Downloads
Datasheet
Datasheet 2102719 Emko ESM-1510-N Bang-bang Temperature controller Pt100 -50 up to 400 °C 5 A relay (L x W x H) 62 x 35 x 90 mm
User & Safety Instructions
User & Safety Instructions 2102719 Emko ESM-1510-N Bang-bang Temperature controller Pt100 -50 up to 400 °C 5 A relay (L x W x H) 62 x 35 x 90 mm
Description
This text is machine translated.













