
Emko ESM-1520-N.8.05.0.2/01.00/2.0.0.0 Bang-bang, PID Temperature controller J 0 up to +800 °C 5 A relay (L x W x H) 61.
Number
Technical specifications
- Operating temperature: -20°C to +70 °C
- Accuracy 1%
- 9 mm red 3-digit LED display
- Overvoltage category II
- Pollution level II
- Product type
Temperature controller
- Type
ESM-1520-N.8.05.0.2/01.00/2.0.0.0
- Thermostat type
Bang-bang, PID
- Operating voltage
30 V
- Reading range
0 up to +800 °C
- Max. temperature reading
+800 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 61.2 x 35 x 90 mm
- Factory colour
White
- Height
90 mm
- Length
61.2 mm
- Width
35 mm
IP20
- Sensor type
J
- Manufacturer part #
ESM-1520-N.8.05.0.2/01.00/2.0.0.0
- Mounting type
DIN rail
- Sensor type
J
- Weight
140 g
Documents & Downloads
Datasheet
Datasheet 3031453 Emko ESM-1520-N.8.05.0.2/01.00/2.0.0.0 Bang-bang, PID Temperature controller J 0 up to +800 °C 5 A relay (L x W x H) 61.
User & Safety Instructions
User & Safety Instructions 3031453 Emko ESM-1520-N.8.05.0.2/01.00/2.0.0.0 Bang-bang, PID Temperature controller J 0 up to +800 °C 5 A relay (L x W x H) 61.
Description
This text is machine translated.

















