
Highlights & Details
3-digit programmable ON/OFF temperature regulator for type J thermo-elements
- 4-digit display
- 2-point temperature control
- Heating or cooling function can be selected
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer if sensor defective
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Switching current: 10 A
- Accuracy ±1%
- Storage temperature: -30°C to +80°C
- Operating temperature: -0 °C to +50 °C
- Product type
Temperature controller
- Type
ESM-3710-N
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
0 up to 800 °C
- Max. temperature reading
800 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Outputs
1x relay
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
J
- Manufacturer part #
ESM-3710.5.05.0.1/00.00/2.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Assembly dimensions
34.5 x 76 mm
- Sensor type
J
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 128868 Emko ESM-3710-N Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76 x 35 mm
User & Safety Instructions
User & Safety Instructions 128868 Emko ESM-3710-N Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76 x 35 mm
Conformity certificate
Conformity certificate 128868 Emko ESM-3710-N Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76 x 35 mm
Description
This text is machine translated.
Features
- Sensor input for type J thermo-elements
- 1 relay output.









