
Emko ESM-3720.8.05.0.2/01.00/1.0.0.0 Bang-bang, PID Temperature controller J 0 up to 800 °C SSR (L x W x H) 65 x 76 x 35
Number
Highlights & Details
Emko ESM-3720.8.05.0.2/01.00/1.0.0.0 Bang-bang, PID Temperature controller
- 4-digit display
- 2-point or PID temperature control
- Heating or cooling function can be selected
- Alarm values with alarm output
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer for alarm value and in case of sensor fault
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3720.8.05.0.2/01.00/1.0.0.0
- Thermostat type
Bang-bang, PID
- Operating voltage
10 V DC
12 V DC
24 V DC
30 V DC
- Reading range
0 up to 800 °C
- Max. temperature reading
800 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
SSR
- No. of relay outputs
2
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
J
- Manufacturer part #
ESM-3720.8.05.0.2/01.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
J
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352496 Emko ESM-3720.8.05.0.2/01.00/1.0.0.0 Bang-bang, PID Temperature controller J 0 up to 800 °C SSR (L x W x H) 65 x 76 x 35
User & Safety Instructions
User & Safety Instructions 2352496 Emko ESM-3720.8.05.0.2/01.00/1.0.0.0 Bang-bang, PID Temperature controller J 0 up to 800 °C SSR (L x W x H) 65 x 76 x 35
Description
This text is machine translated.

















