
Number
Highlights & Details
Emko Process display
- 4-digit process display
- Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
- Two-point or multi-point calibration Analogue signals
- Alarm values
- Hysteresis
- Offset values
- Relay output
- Password protection for program settings
- Communication interface
- 2 slots for EMO-400 series output expansion modules
Technical specifications
- Product type
Process display
- Reading type
Temperature
DC voltage
Amperage
DC current
- Reading range (min.)
0 V
0 mA
4 mA
-200 °C
- Type
ESM-4400.1.20.2.1/00.00/0.0.0.0
- Reading range (max.)
10 V
20 mA
5 V
2300 °C
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
48 mm
- Display (counts)
9999
- Recess height
48 mm
- Operating voltage
115 V AC
230 V AC
- Dim
(L x W x H) 117 x 48 x 48 mm
- Weight
210 g
- Display lighting
red
- Recess depth
105 mm
- Factory colour
Black
- Width
48 mm
- Height
48 mm
- Length
117 mm
- Frame width
48 mm
- Frame height
4.8 cm
- Interfaces
1 x RS 485 Modbus RTU
Documents & Downloads
Datasheet
Datasheet 2352550 Emko ESM-4400.1.20.2.1/00.00/0.0.0.0 Process display
User & Safety Instructions
User & Safety Instructions 2352550 Emko ESM-4400.1.20.2.1/00.00/0.0.0.0 Process display
Description
This text is machine translated.











