
Emko ESM-4410.5.14.0.1/00.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 95 x
Number
Highlights & Details
Emko ESM-4410.5.14.0.1/00.00/2.0.0.0 Bang-bang Temperature controller
- 3-digit display
- 2-point control
- Heating or cooling function can be selected
- Hysteresis
- Offset values
- Password protection for program settings
Technical specifications
- Product type
Temperature controller
- Type
ESM-4410.5.14.0.1/00.00/2.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
7 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 95 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
95 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
Pt1000
- Manufacturer part #
ESM-4410.5.14.0.1/00.00/2.0.0.0
- Recess depth
84 mm
- Mounting type
Recess-mount
- Sensor type
Pt1000
- Weight
160 g
Documents & Downloads
Datasheet
Datasheet 2352458 Emko ESM-4410.5.14.0.1/00.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 95 x
User & Safety Instructions
User & Safety Instructions 2352458 Emko ESM-4410.5.14.0.1/00.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 95 x
Description
This text is machine translated.

















