
Emko ESM-4420.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller J, K, R, S, T, Pt100 -200 up to 17
Number
Highlights & Details
Emko ESM-4420.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller
- 4-digit process display
- 4-digit setpoint display
- Universal sensor input for Pt100, J, K, R, S, T
- 2-point, P, PI, PD or PID control
- Heating or cooling function can be selected
- Control output relay 5 A.
- Control output SSR
- Alarm output relay 5 A.
- PID self-optimization function
- Password protection for program settings
- Adjustable temperature offset values
- Hysteresis
Technical specifications
- Product type
Temperature controller
- Type
ESM-4420.2.20.0.1/01.02/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V DC/AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
SSR
- No. of relay outputs
3
- Dim
(L x W x H) 95 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
95 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
J
K
R
S
T
Pt100
- Manufacturer part #
ESM-4420.2.20.0.1/01.02/0.0.0.0
- Recess depth
84 mm
- Mounting type
Recess-mount
- Sensor type
PT00||J||K||R||S||T
- Weight
220 g
Documents & Downloads
Datasheet
Datasheet 2352514 Emko ESM-4420.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller J, K, R, S, T, Pt100 -200 up to 17
User & Safety Instructions
User & Safety Instructions 2352514 Emko ESM-4420.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller J, K, R, S, T, Pt100 -200 up to 17
Description
This text is machine translated.









