
Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17
Number
Highlights & Details
Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller
- 4-digit process display
- 4-digit setpoint display
- Universal measuring input for Pt100, J, K, R, S, T, 0-50mV, 0-10V, 0/4-20 mA
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Two-point or multi-point calibration Analogue signals
- 8-step sequential control when using the EMI-400 digital input plug-in
- Soft start-up.
- Engine valve control
- Alarm values
- Hysteresis
- Offset values
- Relay output
- Password protection for program settings
- Communication interface
- 2 slots for EMI-400 and EMO-400 series I/O expansion modules
Technical specifications
- Product type
Temperature controller
- Type
ESM-4450.2.20.1.1/00.00/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V DC/AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 117 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
117 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
J
K
R
S
T
- Manufacturer part #
ESM-4450.2.20.1.1/00.00/0.0.0.0
- Recess depth
105 mm
- Mounting type
Recess-mount
- Interfaces
RS 232
- Sensor type
PT00||J||K||R||S||T
- Weight
210 g
Documents & Downloads
Datasheet
Datasheet 2352540 Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17
User & Safety Instructions
User & Safety Instructions 2352540 Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17
Description
This text is machine translated.












