
Emko ESM-4950 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
Number
Highlights & Details
PID process controller with universal input, 1 relay output, 2 slots for I/O expansion cards and communication interface
- 4-digit process display4-digit setpoint displayUniversal measuring input for Pt100, J, K, R, S, T, 0-50mV, 0-10V, 0/4-20 mA2-point, P, PI, PD or PID controlPID self-optimization functionTwo-point or multi-point calibration Analogue signals8-step sequential control when using the EMI-400 digital input plug-inSoft start-up.Engine valve controlAlarm valuesHysteresisOffset valuesRelay outputPassword protection for program settingsCommunication interface2 slots for EMI-400 and EMO-400 series I/O expansion modules
Technical specifications
- Product type
Universal controller
- Type
ESM-4950
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
230 V AC
- Reading range
-200 up to +1700 °C
- Max. temperature reading
+1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 86.5 x 48 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
86.5 mm
- Width
48 mm
IP65 (on front)/IP20 (on back)
- Sensor type
Pt100
- Manufacturer part #
ESM-4950.1.20.1.1/00.00/0.0.0.0
- Mounting type
Recess-mount
- Interfaces
RS-232
- Sensor type
Pt100
- Weight
260 g
Documents & Downloads
Datasheet
Datasheet 2589110 Emko ESM-4950 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
User & Safety Instructions
User & Safety Instructions 2589110 Emko ESM-4950 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
Description
This text is machine translated.

















