
Emko ESM-7710.2.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 7 A relay (L x W x H) 95 x 72 x 7
Number
Highlights & Details
Emko ESM-7710.2.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller
- 3-digit display
- 2-point control
- Heating or cooling function can be selected
- Hysteresis
- Offset values
- Password protection for program settings
Technical specifications
- Product type
Temperature controller
- Type
ESM-7710.2.05.0.1/01.00/2.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
24 V DC/AC
- Reading range
0 up to 800 °C
- Max. temperature reading
800 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
7 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 95 x 72 x 72 mm
- Factory colour
Black
- Height
72 mm
- Length
95 mm
- Width
72 mm
Front: IP65 / connection: IP20
- Sensor type
J
- Manufacturer part #
ESM-7710.2.05.0.1/01.00/2.0.0.0
- Recess depth
84 mm
- Mounting type
Recess-mount
- Sensor type
J
- Weight
210 g
Documents & Downloads
Datasheet
Datasheet 2352468 Emko ESM-7710.2.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 7 A relay (L x W x H) 95 x 72 x 7
User & Safety Instructions
User & Safety Instructions 2352468 Emko ESM-7710.2.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 7 A relay (L x W x H) 95 x 72 x 7
Description
This text is machine translated.

















