
Emko ESM-7730.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Number
Highlights & Details
Emko ESM-7730.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller
- 4-digit process display
- 4-digit setpoint display
- Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
- 2-point, P, PI, PD or PID control
- Heating or cooling function can be selected
- Control output relay 5 A.
- Control output SSR
- Alarm output relay 5 A.
- PID self-optimization function
- Two-point or multi-point calibration Analogue signals
- Soft start-up.
- Password protection for program settings
- Adjustable temperature offset values
- Hysteresis
Technical specifications
- Product type
Universal controller
- Type
ESM-7730.2.20.0.1/01.02/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V DC/AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
SSR
- No. of relay outputs
3
- Dim
(L x W x H) 87 x 72 x 72 mm
- Factory colour
Black
- Height
72 mm
- Length
87 mm
- Width
72 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
L
J
K
R
S
T
B
E
N
Show more
- Manufacturer part #
ESM-7730.2.20.0.1/01.02/0.0.0.0
- Recess depth
76 mm
- Mounting type
Recess-mount
- Sensor type
PT00||L||J||K||R||S||T||B||E||N||C
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352528 Emko ESM-7730.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
User & Safety Instructions
User & Safety Instructions 2352528 Emko ESM-7730.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Description
This text is machine translated.









