
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Highlights & Details
Emko Process display
- 4-digit process display
- Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
- Two-point or multi-point calibration Analogue signals
- Alarm values
- Hysteresis
- Offset values
- Relay output
- Password protection for program settings
- Communication interface
- 2 slots for EMO-900 series output expansion modules
Technical specifications
- Product type
Process display
- Reading type
Temperature
DC voltage
Amperage
DC current
- Reading range (min.)
0 V
0 mA
4 mA
-200 °C
- Type
ESM-9900.1.20.2.1/00.00/0.0.0.0
- Reading range (max.)
10 V
20 mA
5 V
2300 °C
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
96 mm
- Display (counts)
9999
- Recess height
96 mm
- Operating voltage
115 V AC
230 V AC
- Dim
(L x W x H) 88 x 96 x 96 mm
- Weight
360 g
- Display lighting
red
- Recess depth
96 mm
- Factory colour
Black
- Width
96 mm
- Height
96 mm
- Length
88 mm
- Frame width
96 mm
- Frame height
9.6 cm
- Interfaces
1 x RS 485 Modbus RTU
Documents & Downloads
Datasheet
Datasheet 2352560 Emko ESM-9900.1.20.2.1/00.00/0.0.0.0 Process display
User & Safety Instructions
User & Safety Instructions 2352560 Emko ESM-9900.1.20.2.1/00.00/0.0.0.0 Process display
Description
ESM-9900 is a process display for temperature or analogue signal. In the basic version, the process display has a universal input for temperature sensors and analogue signal, communication interface and a relay output. The display can be expanded with output modules via two slots. The EMO-900 output modules relay output, SSR output, transistor output and 0/4-20 mA analogue output are available.
This text is machine translated.
This text is machine translated.











