
Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 100 x 9
Number
Highlights & Details
PID temperature controller with universal sensor input, dial, timer and 2 outputs
- 4-digit displayTimer hours/minutes or minutes/secondsUniversal sensor input for Pt100, J, K, R, S.2-point, P, PI, PD or PID controlPID self-optimization functionHysteresisOffset valuesInternal buzzerDoor switch input
Technical specifications
- Product type
Temperature controller
- Type
ESM-9944-N
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
230 V AC
- Reading range
-200 up to +1700 °C
- Max. temperature reading
+1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 100 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
100 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
- Manufacturer part #
ESM-9944-N.5.20.0.2/01.00/1.0.0.0
- Mounting type
Recess-mount
- Sensor type
Pt100
- Weight
370 g
Documents & Downloads
Datasheet
Datasheet 2589173 Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 100 x 9
User & Safety Instructions
User & Safety Instructions 2589173 Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 100 x 9
Description
This text is machine translated.

















