
Emko ESM-9945-N.2.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170
Number
Highlights & Details
Emko ESM-9945-N.2.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller
- 4-digit display
- Timer hours/minutes or minutes/seconds
- Universal sensor input for Pt100, J, K, R, S.
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Hysteresis
- Offset values
- Internal buzzer
- Door switch input
- Evaporator output
Technical specifications
- Product type
Temperature controller
- Type
ESM-9945-N.2.20.0.1/01.01/1.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V DC/AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
7 A relay
5 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 96 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
96 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
J
K
R
S
- Manufacturer part #
ESM-9945-N.2.20.0.1/01.01/1.0.0.0
- Recess depth
8.4 cm
- Mounting type
Recess-mount
- Digital inputs
1
- Sensor type
PT100||J||K||R||S
- Weight
370 g
Documents & Downloads
Datasheet
Datasheet 2352563 Emko ESM-9945-N.2.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170
User & Safety Instructions
User & Safety Instructions 2352563 Emko ESM-9945-N.2.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170
Description
This text is machine translated.









