
Highlights & Details
4-digit timer, 1 relay output
- 4-digit display
- Operation with a time value
- Relay output 8 A can be set to NC or NO contact
- Digital input start and pause
- Start/stop/pause control on the front panel
- Upper limit value for setpoint
- Time base hours/minutes, minutes/seconds or seconds/milliseconds
- Adjustable internal buzzer after the time has elapsed
- Password protection for program settings
Technical specifications
- Input: start pulse
- Output: 1 x relay 5 A at 250 V AC
- Product dimensions, depth: 63 mm
- Product type
Timer
- Reading type
Time
- Type
EZM-3735.5.00.0.1/07.07/1.0.0.0
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
76 mm
- Display (counts)
4
- Recess height
35 mm
- Operating voltage
230 V AC
- Dim
(L x W x H) 71 x 76 x 35 mm
- Weight
200 g
- Display lighting
red
- Recess depth
65 mm
- Factory colour
Black
- Width
76 mm
- Height
35 mm
- Length
71 mm
- Frame width
7.6 cm
- Frame height
3.5 cm
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 1402011 Emko EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer
Datasheet 1402011 Emko EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer
Datasheet 1402011 Emko EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer
User & Safety Instructions
User & Safety Instructions 1402011 Emko EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer
User & Safety Instructions 1402011 Emko EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer
Description
This text is machine translated.









