1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Preset counter
Frequency
Speed
Pulse
EZM-4450.2.00.1.0/00.00/0.0.0.0
LED
Front: IP65 / connection: IP20
48 mm
999999
48 mm
24 V DC/AC
(L x W x H) 117 x 48 x 48 mm
210 g
Reset function
105 mm
Black
48 mm
48 mm
117 mm
48 mm
4.8 cm
1 x RS 232 Modbus RTU
Serial interface
Datasheet 2352348 Emko EZM-4450.2.00.1.0/00.00/0.0.0.0 Preset counter
User & Safety Instructions 2352348 Emko EZM-4450.2.00.1.0/00.00/0.0.0.0 Preset counter