
Emko Heating element TCKR-M06-L150.1.J Sensor type J Temperature reading range-40 up to 500 °C Sensor diameter 6 mm
EAN:
Part number:
Item no:
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Heating element
- Temperature reading range
-40 up to 500 °C
- Sensor type
J
- Sensor diameter
6 mm
- Type
TCKR-M06-L150.1.J
- Manufacturer part #
TCKR-M06-L150.1.J
- Probe length
150 mm
- Material
Stainless steel
- Temperature reading range (max.)
500 °C
- Temperature reading range (min.)
-40 °C
Documents & Downloads
Datasheet
Datasheet 1273954 Emko Heating element TCKR-M06-L150.1.J Sensor type J Temperature reading range-40 up to 500 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 1273954 Emko Heating element TCKR-M06-L150.1.J Sensor type J Temperature reading range-40 up to 500 °C Sensor diameter 6 mm


