
Emko Heating element TCKR-M06-L250.1.J Sensor type J Temperature reading range-50 up to 500 °C Sensor diameter 6 mm
Number
Highlights & Details
Type "J" thermocouple with connection head TCKR-M06-L 250.1. J
- Measuring range from -40°C to +500°C ± 20%
- Sensor according to DIN IEC 548
Technical specifications
- Probe length: 250 mm
- Probe diameter 6 mm
- Mounting: G1/2 thread.
- Product type
Heating element
- Temperature reading range
-50 up to 500 °C
- Sensor type
J
- Sensor diameter
6 mm
- Type
TCKR-M06-L250.1.J
- Manufacturer part #
TCKR-M06-L250.1.J
- Probe length
250 mm
- Material
Stainless steel
- Temperature reading range (max.)
500 °C
- Temperature reading range (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 1273955 Emko Heating element TCKR-M06-L250.1.J Sensor type J Temperature reading range-50 up to 500 °C Sensor diameter 6 mm
Datasheet 1273955 Emko Heating element TCKR-M06-L250.1.J Sensor type J Temperature reading range-50 up to 500 °C Sensor diameter 6 mm
User & Safety Instructions
User & Safety Instructions 1273955 Emko Heating element TCKR-M06-L250.1.J Sensor type J Temperature reading range-50 up to 500 °C Sensor diameter 6 mm
Information
Information 1273955 Emko Heating element TCKR-M06-L250.1.J Sensor type J Temperature reading range-50 up to 500 °C Sensor diameter 6 mm
Description
This text is machine translated.
Features
- Connection head
- G1/2 thread mounting
- AISI 304 stainless steel protective tube.


