
Highlights & Details
Type J thermo element TCS-M06-L060-K02
- Type J
- -50 to +200°C
- 6 mm Sensor Ø
- 60 mm sensor length
Technical specifications
- The sensor diameter 6 mm
- Product type
Heating element
- Temperature reading range
-50 up to +200 °C
- Sensor
DIN/IEC type J -584
- Sensor type
J
- Type
TCS-M06-L060-K02
- Manufacturer part #
TCS-M06-L060-K02-D
- Dim
(Ø x L) 6 mm x 60 mm
- Probe length
60 mm
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Length
60 mm
DAkkS standards
- (Ø)
6 mm
- Cable length
2 m
Documents & Downloads
Datasheet
Datasheet 1412814 Emko Heating element TCS-M06-L060-K02-D Sensor type J Temperature reading range-50 up to +200 °C Cable length (details)
Datasheet 1412814 Emko Heating element TCS-M06-L060-K02-D Sensor type J Temperature reading range-50 up to +200 °C Cable length (details)
Information
Information 1412814 Emko Heating element TCS-M06-L060-K02-D Sensor type J Temperature reading range-50 up to +200 °C Cable length (details)
Description
This text is machine translated.











