
Emko Temperature sensor RTKR-M06-L100.1 Sensor type Pt100 Temperature reading range-50 up to 500 °C
Number
Highlights & Details
PT100 resistance thermometer with connection head RTKR-M06-L 100.1
- Measurement range from -50°C to +500°C ± 20%
- Sensor according to DIN EN60751 Class A
Technical specifications
- Sensor length: 100 mm
- Probe diameter 6 mm
- Mounting: G1/2 thread.
- Product type
Temperature sensor
- Temperature reading range
-50 up to 500 °C
- Sensor type
Pt100
- Type
RTKR-M06-L100.1
- Manufacturer part #
RTKR-M06-L100.1
- Temperature reading range (max.)
500 °C
- Temperature reading range (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 1273950 Emko Temperature sensor RTKR-M06-L100.1 Sensor type Pt100 Temperature reading range-50 up to 500 °C
Datasheet 1273950 Emko Temperature sensor RTKR-M06-L100.1 Sensor type Pt100 Temperature reading range-50 up to 500 °C
User & Safety Instructions
User & Safety Instructions 1273950 Emko Temperature sensor RTKR-M06-L100.1 Sensor type Pt100 Temperature reading range-50 up to 500 °C
Description
This text is machine translated.
Features
- Connection head
- G1/2 thread mounting
- AISI 304 stainless steel protective tube.



