
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Emmerich 1/2 A NiMH battery, ZLF
- Includes Z-solder tags.
Technical specifications
- Size
1/2 A
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 17 mm x 27.5 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
950 mAh
- Special-purpose battery features
Z solder tab
- Max. charging current
950 mA
- Discharge current (max.)
9.5 A
- Continuous discharge
2.85 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Height
27.5 mm
- (Ø)
17 mm
- Weight
16 g
- Content
1 pc(s)
- Type
1/2 A ZLF
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 255031 Emmerich 1/2 A ZLF Non-standard battery (rechargeable) 1/2 A Z solder tab NiMH 1.2 V 950 mAh
Security datasheet
Security datasheet 255031 Emmerich 1/2 A ZLF Non-standard battery (rechargeable) 1/2 A Z solder tab NiMH 1.2 V 950 mAh
Description
Emmerich special rechargeable batteries meet the highest quality standards and offer high reliability. Special type with Z-soldering tags and flat positive terminal for the compilation of battery packs for cordless phones, models, etc. The Emmerich special rechargeable battery, you will get only at Conrad.












