
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Emmerich Micro ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 950 mAh 1 pc(s)
- Tagged for soldering
- Size: AAA
- Capacity: mAh
Technical specifications
- Size
AAA
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 10.5 mm x 43.5 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
950 mAh
- Special-purpose battery features
Z solder tab
- Max. charging current
950 mA
- Discharge current (max.)
9.5 A
- Continuous discharge
2.85 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Height
43.5 mm
- (Ø)
10.5 mm
- Weight
13.5 g
- Content
1 pc(s)
- Type
Micro ZLF
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 255016 Emmerich Micro ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 950 mAh 1 pc(s)
Security datasheet
Security datasheet 255016 Emmerich Micro ZLF Non-standard battery (rechargeable) AAA Z solder tab NiMH 1.2 V 950 mAh 1 pc(s)
Description
This Emmerich AAA cell features Z-type solder tags and a flat positive terminal and is ideal for building battery packs for use in modelling, cordless telephones etc.
All Emmerich batteries meet the highest quality standards, offer high levels of reliability and are available in the UK exclusively at Conrad.
All Emmerich batteries meet the highest quality standards, offer high levels of reliability and are available in the UK exclusively at Conrad.












