
Emporia Euphoria
Highlights & Details
- 2.3 inch color display in landscape format.
- Clear menu structure
- Large keypad
- Emporia emergency function.
- 2 megapixel camera
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.3 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Bluetooth
Yes
- Bluetooth
3.0
HSP
HFP
- Wi-Fi
No
- Dim
(W x H x D) 59 x 120 x 12.5 mm
- Weight
90 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Charging method (Power Delivery)
w/o USB Power Delivery
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- DLNA
No
- Display (cm)
5.8 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
59 mm
- Depth
12.5 mm
- Height
120 mm
- Built-in Glonass
No
Single SIM
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1342794 Emporia Euphoria Big button mobile phone Charging station, Panic button Black
User & Safety Instructions
User & Safety Instructions 1342794 Emporia Euphoria Big button mobile phone Charging station, Panic button Black
Description
The emporia euphoria is the right choice for all, simply call and the full. With the mobile phone, you can quickly and easily send one or the other snapshot. For more security, the emporia emergency function.
This text is machine translated.






