
Highlights & Details
Emporia SIMPLICITY LTE 5.08 cm (2") 90 g black, silver entry-level telephone
- Beginner's telephone single SIM 4G black, silver
- 5.08 cm (2") 220 x 176 Pixel
- Bluetooth 5.0 USB connection USB type-C
- FM-Radio SMS (short message service)
- Lithium-Ion 1200 mAh
Technical specifications
- GeneralInfo.Description.Warranty info: 24 months
- Market positioning: Senior telephone
- Single SIM card slots
- USB-plug USB type-C
- USB Type-C charging port: Yes
- Form factor: Bars
- Rechargeable battery technology
Li-ion
- Bluetooth
5.0
- Bluetooth
Yes
- Cable length
0 cm
- Memory card slots
SD card (up to 8GB)
- Factory colour
Black
Silver
- Depth
12.6 mm
- Height
125.3 mm
- Width
57.6 mm
- Screen size diagonal (inches)
2 inch
- Display resolution
220 x 176 Pixel
IP54
- Keyboard layout
German, QWERTZ
- Touchscreen (display)
No
- Emergency call button
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Mobile phone features
IP54
Panic button
SOS function
- GSM standard
LTE/4G
- Type
Beginner's telephone
- NFC (Near field communication)
No
- Battery capacity
1200 mAh
- Charging capacity (max.)
15 W
- Charging capacity (min.)
5 W
- Connections
USB type-C
- Built-in camera
No
- Talk time
3.3 h
- SIM card version
Nano SIM
- Webcam
No
- Weight
90 g
- Wi-Fi
No
- UKCA
yes
- Built-in flashlight
yes
- Operating temperature (T-T)
-10 - 40 °C
- AC adapter included
no
- Head SAR (EU)
0.88 W/kg
- Body SAR (EU)
1.69 W/kg
- Removable battery
yes
- GPRS
yes
- Short Message Service (SMS)
yes
- Standby time
120 h
- FM radio
yes
- USB port
yes
- EDGE
yes
- Voice over LTE (VoLTE) supported
yes
- Flash card support
no
- Charging base
yes
- ROM capacity
128 MB
- Package weight
315.2 g
- RAM capacity
64 MB
- Battery capacity
4.44 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729190 Emporia SIMPLICITY-LTE Big button mobile phone IP54, Panic button, SOS function Black, Silver
Description
And WAS needs it for optimum telephone calls? First of all, the best phone quality is provided by modern 4G wireless technology. To do this, we have equipped the emporiaSIMPLICITY-LTE with extra-large keys that are illuminated and raised and have an excellent pressure point. Sounds good, right? And that's not all! There are also three quick selection buttons, and you can also select the font size yourself Thanks to the broad display you also have all calls at all times in the view and thanks to the easy usage all this works smoothly. The telephone is IP54-certified, i.e. dust and splash-proof, and is especially suitable for people who use a hearing aid (M4/T4). Other functions: LED torch, calendar, calculator, alarm or radio. The scope of delivery also includes a charging cradle, headphones, a removable battery, an additional battery cover as well as the operating instructions.
With this big-button mobile phone without camera, you can be on the safe side. WAS do we mean? You benefit from our patented emergency button, which is located at the rear side of the device. In case of emergency you will get help quickly.
Our designers put a special emphasis on a high-quality design, combined with a noble appearance, when developing this older age phone without a camera. Thus making calls was never easier - and fancier.
This text is machine translated.
Features
- Pleasant convenient size
- No camera, telephoning is everything
- Easy phone calls, 2 inch display and handy keys
- Safety, IP54: Protection against dust and water spray, emergency call button
- Excellent hearing experience, VOLTE, M4/T4 hearing aid compatible
- Direct button for alarm clock, torch and menu





